Part Details for CD1005C1N5SE by Samwha Electronics
Overview of CD1005C1N5SE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1005C1N5SE
CD1005C1N5SE CAD Models
CD1005C1N5SE Part Data Attributes
|
CD1005C1N5SE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD1005C1N5SE
Samwha Electronics
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for CD1005C1N5SE
This table gives cross-reference parts and alternative options found for CD1005C1N5SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1005C1N5SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C1N5S-R | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CD1005C1N5SE vs L-14C1N5S-R |
IH402C1C5R-M0 | General Fixed Inductor, 1 ELEMENT, 0.0015 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Steward, Inc | CD1005C1N5SE vs IH402C1C5R-M0 |
IH402C1C5R-C0 | General Fixed Inductor, 1 ELEMENT, 0.0015 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Steward, Inc | CD1005C1N5SE vs IH402C1C5R-C0 |
L-C141N5S-E | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C1N5SE vs L-C141N5S-E |
IH0402C1C5R-C0 | General Fixed Inductor, 1 ELEMENT, 0.0015 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | LAIRD PLC | CD1005C1N5SE vs IH0402C1C5R-C0 |
CI-B1608-15NMJB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CD1005C1N5SE vs CI-B1608-15NMJB |
L-C071N5S-T | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C1N5SE vs L-C071N5S-T |
TF160808-1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Frontier Electronics Co Ltd | CD1005C1N5SE vs TF160808-1N5S |
L-14C1N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C1N5SE vs L-14C1N5S-R |
MIC3-1.5-+/-20%-B | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP | Electro Technik Industries | CD1005C1N5SE vs MIC3-1.5-+/-20%-B |