There are no models available for this part yet.
Overview of L-C141N5S-E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L-C141N5S-E by Johanson Dielectrics Inc
Part Data Attributes for L-C141N5S-E by Johanson Dielectrics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
0.0015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
0.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
20%
|
Alternate Parts for L-C141N5S-E
This table gives cross-reference parts and alternative options found for L-C141N5S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-C141N5S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07C1N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-C141N5S-E vs L-07C1N5S-R |
L-C071N5S-T | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-C141N5S-E vs L-C071N5S-T |
L-C151N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-C141N5S-E vs L-C151N5S-R |
CD2012C1N5SE | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | L-C141N5S-E vs CD2012C1N5SE |
CLH1005B-1N5S-H | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | L-C141N5S-E vs CLH1005B-1N5S-H |
IH0402C1C5R-C0 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | L-C141N5S-E vs IH0402C1C5R-C0 |
CI-B2012-15NMPT | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | L-C141N5S-E vs CI-B2012-15NMPT |
CI-B2012-15NMPB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | L-C141N5S-E vs CI-B2012-15NMPB |
LMCI2012-F1N5SB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD | VENKEL LTD | L-C141N5S-E vs LMCI2012-F1N5SB |
3680IE1N5S | 1 ELEMENT, 0.0015uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | L-C141N5S-E vs 3680IE1N5S |