Part Details for CCY5E821K100V2R4 by MERITEK Electronics Corporation
Overview of CCY5E821K100V2R4 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCY5E821K100V2R4
CCY5E821K100V2R4 CAD Models
CCY5E821K100V2R4 Part Data Attributes
|
CCY5E821K100V2R4
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCY5E821K100V2R4
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2414 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2414 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5E | |
Temperature Coefficient | 4.70% ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for CCY5E821K100V2R4
This table gives cross-reference parts and alternative options found for CCY5E821K100V2R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCY5E821K100V2R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCY5E821K100V2F4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V2F4 |
CCY5E821K100V6B4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V6B4 |
CCY5E821K100V6R3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V6R3 |
CCY5E821K100V2R1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V2R1 |
CCY5E821K100V5R4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V5R4 |
CCY5E821K100V2B5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V2B5 |
CCY5E821K100V6B2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V6B2 |
CCY5E821K100V2B2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V2B2 |
CCY5E821K100V9B2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V9B2 |
CCY5E821K100V7B3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, | MERITEK Electronics Corporation | CCY5E821K100V2R4 vs CCY5E821K100V7B3 |