CCY5E821K100V5R4
MERITEK Electronics Corporation
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414,

Overview of CCY5E821K100V5R4 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCY5E821K100V5R4 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCY5E821K100V5R4 by MERITEK Electronics Corporation

CCY5E821K100V5R4
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
, 2414
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
2414
Surface Mount
NO
Temperature Characteristics Code
Y5E
Temperature Coefficient
4.70% ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. CCY5E821K100V5R4
    MERITEK Electronics Corporation
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414,
    VS

Alternate Parts for CCY5E821K100V5R4

This table gives cross-reference parts and alternative options found for CCY5E821K100V5R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCY5E821K100V5R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCY5E821K100V2R4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V2R4
CCY5E821K100V9B3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V9B3
CCY5E821K100V6R3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V6R3
CCY5E821K100V6R2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V6R2
CCY5E821K100V7B3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V7B3
CCY5E821K100V6B3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V6B3
CCY5E821K100V6B4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V6B4
CCY5E821K100V9R1 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V9R1
CCY5E821K100V7F2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V7F2
CCY5E821K100V2F2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5E, -/+4.7% TC, 0.00082uF, 2414, MERITEK Electronics Corporation CCY5E821K100V5R4 vs CCY5E821K100V2F2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCY5E821K100V5R4 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCY5E821K100V5R4 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CCY5E821K100V5R4 would you like to use for your alert(s)?
  • Please alert me when CCY5E821K100V5R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCY5E821K100V5R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCY5E821K100V5R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCY5E821K100V5R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCY5E821K100V5R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCY5E821K100V5R4 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: