Part Details for CCTEDR-0M012 by Microsemi Corporation
Overview of CCTEDR-0M012 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT670M01210 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=6.7mm, Key M,30u\\ Gold Plating |
Part Details for CCTEDR-0M012
CCTEDR-0M012 CAD Models
CCTEDR-0M012 Part Data Attributes
|
CCTEDR-0M012
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CCTEDR-0M012
Microsemi Corporation
CMOS Output Clock Oscillator, 0.012MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.012 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |