CCR78CG102GS
Description: Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED

Overview of CCR78CG102GS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for CCR78CG102GS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR78CG102GS by KEMET Corporation

CCR78CG102GS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.40
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
6.35 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK; TR, 12 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20/30
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. CCR78CG102GS
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CCR78CG102GS

This table gives cross-reference parts and alternative options found for CCR78CG102GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR78CG102GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR78CG102GM Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CCR78CG102GS vs CCR78CG102GM
C202G102G2G5CR Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CCR78CG102GS vs C202G102G2G5CR
CCR78CG102GP Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CCR78CG102GS vs CCR78CG102GP
C202G102G2G5CS7200 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, KEMET Corporation CCR78CG102GS vs C202G102G2G5CS7200
C202G102G2G5CP Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CCR78CG102GS vs C202G102G2G5CP
C202G102G2G5CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CCR78CG102GS vs C202G102G2G5CS
C202G102G2G5CR7200 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, KEMET Corporation CCR78CG102GS vs C202G102G2G5CR7200
CCR78CG102GR Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CCR78CG102GS vs CCR78CG102GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR78CG102GS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR78CG102GS by KEMET Corporation

Select Manufacturer
Which Manufacturer of CCR78CG102GS would you like to use for your alert(s)?
  • Please alert me when CCR78CG102GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR78CG102GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR78CG102GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR78CG102GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR78CG102GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR78CG102GS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: