There are no models available for this part yet.
Overview of CCR78CG102GR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CCR78CG102GR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR78CG102GR
|
Avnet Americas | Cap Ceramic 0.001uF 200V C0G 2% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR78CG102GR) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for CCR78CG102GR by KEMET Corporation
Part Data Attributes for CCR78CG102GR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.40
|
Factory Lead Time
|
19 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
6.35 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK; TR, 12 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20/30
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCR78CG102GR
This table gives cross-reference parts and alternative options found for CCR78CG102GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR78CG102GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR78CG102GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG102GR vs CCR78CG102GS |
CCR78CG102GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG102GR vs CCR78CG102GM |
C202G102G2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG102GR vs C202G102G2G5CR |
CCR78CG102GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG102GR vs CCR78CG102GP |
C202G102G2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | KEMET Corporation | CCR78CG102GR vs C202G102G2G5CS7200 |
C202G102G2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG102GR vs C202G102G2G5CP |
C202G102G2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG102GR vs C202G102G2G5CS |
C202G102G2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | KEMET Corporation | CCR78CG102GR vs C202G102G2G5CR7200 |