There are no models available for this part yet.
Overview of CCR75CH150JP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR75CH150JP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P5669
|
Newark | Ccr Molded Axials/Bulk Rohs Compliant: Yes |Kyocera Avx CCR75CH150JP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $6.8300 | Buy Now | |
DISTI #
478-CCR75CH150JP-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0057 | Buy Now | |
DISTI #
CCR75CH150JP
|
Avnet Americas | - Bulk (Alt: CCR75CH150JP) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7092 | Buy Now | |
DISTI #
CCR75CH150JP
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 200 V, � 5%, CH, Axial Leaded (Alt: CCR75CH150JP) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CCR75CH150JP by Kyocera AVX Components
Part Data Attributes for CCR75CH150JP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
4.07 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
CH
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCR75CH150JP
This table gives cross-reference parts and alternative options found for CCR75CH150JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CH150JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CH150JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CH150JP vs CCR75CH150JS |
CCR75CH150JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CH150JP vs CCR75CH150JM |
CCR75CH150DR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | CCR75CH150JP vs CCR75CH150DR |
CCR75CH150JR7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, | KEMET Corporation | CCR75CH150JP vs CCR75CH150JR7200 |
CCR75CH150JP7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, | KEMET Corporation | CCR75CH150JP vs CCR75CH150JP7200 |
CC75CH150JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | CCR75CH150JP vs CC75CH150JS |
CCR75CH150DS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | CCR75CH150JP vs CCR75CH150DS |
CC75CH150JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | CCR75CH150JP vs CC75CH150JM |
CCR75CH150JR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CH150JP vs CCR75CH150JR |
CC75CH150J | Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, CH, 60ppm/Cel TC, 0.000015uF | Kyocera AVX Components | CCR75CH150JP vs CC75CH150J |