Part Details for CCR75CG220JS by Kyocera AVX Components
Overview of CCR75CG220JS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR75CG220JS
CCR75CG220JS CAD Models
CCR75CG220JS Part Data Attributes
|
CCR75CG220JS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CG220JS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CG220JS
This table gives cross-reference parts and alternative options found for CCR75CG220JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CG220JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CG220JR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CG220JS vs CCR75CG220JR |
CCR75CG220JS7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | KEMET Corporation | CCR75CG220JS vs CCR75CG220JS7200 |
CC75CG220JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CCR75CG220JS vs CC75CG220JM |
CC75CG220J | Ceramic Capacitor, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, CG, 30ppm/Cel TC, 0.000022uF | Kyocera AVX Components | CCR75CG220JS vs CC75CG220J |
CCR75CX220JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CCR75CG220JS vs CCR75CX220JM |
CC75CG220JP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CCR75CG220JS vs CC75CG220JP |
CCR75CX220DR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CCR75CG220JS vs CCR75CX220DR |
CCR75CG220JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CG220JS vs CCR75CG220JM |
CCR75CX220DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CCR75CG220JS vs CCR75CX220DP |
CCR75CG220JR7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | KEMET Corporation | CCR75CG220JS vs CCR75CG220JR7200 |