Part Details for CC75CG220JP by Kyocera AVX Components
Overview of CC75CG220JP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC75CG220JP
CC75CG220JP CAD Models
CC75CG220JP Part Data Attributes
|
CC75CG220JP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CG220JP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CC75CG220JP
This table gives cross-reference parts and alternative options found for CC75CG220JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CG220JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CG220JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG220JP vs CCR75CG220JS |
CCR75CG220JR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG220JP vs CCR75CG220JR |
CCR75CG220JS7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | KEMET Corporation | CC75CG220JP vs CCR75CG220JS7200 |
CC75CG220JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CC75CG220JP vs CC75CG220JM |
CC75CG220J | Ceramic Capacitor, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, CG, 30ppm/Cel TC, 0.000022uF | Kyocera AVX Components | CC75CG220JP vs CC75CG220J |
CCR75CX220JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CC75CG220JP vs CCR75CX220JM |
CCR75CX220DR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CC75CG220JP vs CCR75CX220DR |
CCR75CG220JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG220JP vs CCR75CG220JM |
CCR75CX220DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, | Kyocera AVX Components | CC75CG220JP vs CCR75CX220DP |
CCR75CG220JR7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000022uF, | KEMET Corporation | CC75CG220JP vs CCR75CG220JR7200 |