Part Details for CCR09CG181JV by Kyocera AVX Components
Overview of CCR09CG181JV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR09CG181JV
CCR09CG181JV CAD Models
CCR09CG181JV Part Data Attributes
|
CCR09CG181JV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CG181JV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CCR09CG181JV
This table gives cross-reference parts and alternative options found for CCR09CG181JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CG181JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G181J2G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG181JV vs C056G181J2G5CAV |
NCM21NPO181J200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | CCR09CG181JV vs NCM21NPO181J200 |
C056G181J2G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG181JV vs C056G181J2G5CMV |
LCCNPOJT181J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CCR09CG181JV vs LCCNPOJT181J |
NCM21NP0181J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | CCR09CG181JV vs NCM21NP0181J200 |
C052C181J2G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG181JV vs C052C181J2G5TA7200 |
C056G181J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG181JV vs C056G181J2G5CRV |
MR042A181JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR09CG181JV vs MR042A181JTATR1 |
C056G181J2G5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG181JV vs C056G181J2G5CSV |
8121M2000181JC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | CCR09CG181JV vs 8121M2000181JC |