Part Details for LCCNPOJT181J by KOA Speer Electronics Inc
Overview of LCCNPOJT181J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCNPOJT181J
LCCNPOJT181J CAD Models
LCCNPOJT181J Part Data Attributes
|
LCCNPOJT181J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCCNPOJT181J
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCCNPOJT181J
This table gives cross-reference parts and alternative options found for LCCNPOJT181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCNPOJT181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G181J2G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCNPOJT181J vs C056G181J2G5CAV |
NCM21NPO181J200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | LCCNPOJT181J vs NCM21NPO181J200 |
C056G181J2G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCNPOJT181J vs C056G181J2G5CMV |
NCM21NP0181J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | LCCNPOJT181J vs NCM21NP0181J200 |
C052C181J2G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCNPOJT181J vs C052C181J2G5TA7200 |
C056G181J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCNPOJT181J vs C056G181J2G5CRV |
MR042A181JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCCNPOJT181J vs MR042A181JTATR1 |
C056G181J2G5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCNPOJT181J vs C056G181J2G5CSV |
8121M2000181JC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | LCCNPOJT181J vs 8121M2000181JC |
CCR09CG181JV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCCNPOJT181J vs CCR09CG181JV |