There are no models available for this part yet.
Overview of CCR06CG512FS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR06CG512FS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CCR06CG512FS-ND
|
DigiKey | CAP CER RADIAL Min Qty: 300 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9166 | Buy Now | |
DISTI #
CCR06CG512FS
|
Avnet Americas | Cap Ceramic 0.0051uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR06CG512FS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1487 | Buy Now |
CAD Models for CCR06CG512FS by Kyocera AVX Components
Part Data Attributes for CCR06CG512FS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
26 Weeks
|
Capacitance
|
0.0051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-20
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR06CG512FS
This table gives cross-reference parts and alternative options found for CCR06CG512FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG512FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG512FPV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FS vs CCR06CG512FPV |
CCR06CG512FM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FS vs CCR06CG512FM |
CCR06CG512FSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FS vs CCR06CG512FSV |
CCR06CG512FRV | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG512FS vs CCR06CG512FRV |
CCR06CG512FR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FS vs CCR06CG512FR |
C062Z512F5G5CA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 2909, | KEMET Corporation | CCR06CG512FS vs C062Z512F5G5CA |
CCR06CG512FP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FS vs CCR06CG512FP |