Part Details for CCR06CG512FPV by Kyocera AVX Components
Overview of CCR06CG512FPV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG512FPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR06CG512FPV-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1428 | Buy Now |
DISTI #
CCR06CG512FPV
|
Avnet Americas | CCR CCR RADIALS BULK - Bulk (Alt: CCR06CG512FPV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1487 | Buy Now |
Part Details for CCR06CG512FPV
CCR06CG512FPV CAD Models
CCR06CG512FPV Part Data Attributes
|
CCR06CG512FPV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR06CG512FPV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG512FPV
This table gives cross-reference parts and alternative options found for CCR06CG512FPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG512FPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG512FS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FPV vs CCR06CG512FS |
CCR06CG512FM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FPV vs CCR06CG512FM |
CCR06CG512FSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FPV vs CCR06CG512FSV |
CCR06CG512FRV | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG512FPV vs CCR06CG512FRV |
CCR06CG512FR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FPV vs CCR06CG512FR |
C062Z512F5G5CA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 2909, | KEMET Corporation | CCR06CG512FPV vs C062Z512F5G5CA |
CCR06CG512FP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG512FPV vs CCR06CG512FP |