CCR05CJ6R2BM
Description: Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909,

Overview of CCR05CJ6R2BM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCR05CJ6R2BM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR05CJ6R2BM by Kyocera AVX Components

CCR05CJ6R2BM
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0000062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Negative Tolerance
1.6129%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
1.6129%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20
Size Code
1909
Temperature Characteristics Code
CJ
Temperature Coefficient
120ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
Width
2.29 mm
Want to compare parts?
  1. CCR05CJ6R2BM
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909,
    VS

Alternate Parts for CCR05CJ6R2BM

This table gives cross-reference parts and alternative options found for CCR05CJ6R2BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ6R2BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC05CJ6R2BR Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CC05CJ6R2BR
CCR09CJ6R2BM Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CCR09CJ6R2BM
CCR05CJ6R2BS Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CCR05CJ6R2BS
CC05CJ6R2BP Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CC05CJ6R2BP
CCR05CJ6R2BR Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CCR05CJ6R2BR
CCR09CJ6R2BP Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CCR09CJ6R2BP
CC05CJ6R2BM Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CC05CJ6R2BM
CCR09CJ6R2BS Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CCR09CJ6R2BS
CC09CJ6R2BM Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CC09CJ6R2BM
CCR09CJ6R2BSV Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, Kyocera AVX Components CCR05CJ6R2BM vs CCR09CJ6R2BSV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR05CJ6R2BM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR05CJ6R2BM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CCR05CJ6R2BM would you like to use for your alert(s)?
  • Please alert me when CCR05CJ6R2BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR05CJ6R2BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR05CJ6R2BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR05CJ6R2BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR05CJ6R2BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR05CJ6R2BM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: