Part Details for CCR05CJ6R2BR by Kyocera AVX Components
Overview of CCR05CJ6R2BR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ6R2BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR05CJ6R2BR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2240 | Buy Now |
DISTI #
CCR05CJ6R2BR
|
Avnet Americas | Cap Ceramic 6.2pF 200V CJ 0.1pF Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR05CJ6R2BR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8264 | Buy Now |
Part Details for CCR05CJ6R2BR
CCR05CJ6R2BR CAD Models
CCR05CJ6R2BR Part Data Attributes
|
CCR05CJ6R2BR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ6R2BR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 1.6129% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1.6129% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |