CCL-10-29.999M-C-2-3-F-R
Description: Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN

Overview of CCL-10-29.999M-C-2-3-F-R by Transko Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SK999M Coilcraft Inc Jumbo Super Kit, 164/5 RF inductors, RoHS

CAD Models for CCL-10-29.999M-C-2-3-F-R by Transko Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCL-10-29.999M-C-2-3-F-R by Transko Electronics Inc

CCL-10-29.999M-C-2-3-F-R
Transko Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TRANSKO ELECTRONICS INC
Package Description
ROHS COMPLIANT, UM-1, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
30 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch)
Series Resistance
30 Ω
Surface Mount
NO
Want to compare parts?
  1. CCL-10-29.999M-C-2-3-F-R
    Transko Electronics Inc
    Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN
    VS

Alternate Parts for CCL-10-29.999M-C-2-3-F-R

This table gives cross-reference parts and alternative options found for CCL-10-29.999M-C-2-3-F-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-10-29.999M-C-2-3-F-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCL-10-29.999M-C-4-3-F-R Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN Transko Electronics Inc CCL-10-29.999M-C-2-3-F-R vs CCL-10-29.999M-C-4-3-F-R
CCL-10-29.999M-C-3-3-F-R Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN Transko Electronics Inc CCL-10-29.999M-C-2-3-F-R vs CCL-10-29.999M-C-3-3-F-R
CCL-10-29.999M-C-1-3-F-R Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN Transko Electronics Inc CCL-10-29.999M-C-2-3-F-R vs CCL-10-29.999M-C-1-3-F-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCL-10-29.999M-C-2-3-F-R by Transko Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCL-10-29.999M-C-2-3-F-R by Transko Electronics Inc

  • Please alert me when CCL-10-29.999M-C-2-3-F-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCL-10-29.999M-C-2-3-F-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCL-10-29.999M-C-2-3-F-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCL-10-29.999M-C-2-3-F-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCL-10-29.999M-C-2-3-F-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCL-10-29.999M-C-2-3-F-R by Transko Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: