CCL-10-29.999M-C-2-3-F-R
vs
CCL-10-29.999M-C-1-3-F-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
TRANSKO ELECTRONICS INC
|
TRANSKO ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT, UM-1, 2 PIN
|
ROHS COMPLIANT, UM-1, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
500 µW
|
500 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
30 pF
|
30 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
29.999 MHz
|
29.999 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Physical Dimension |
L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch)
|
L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch)
|
Series Resistance |
30 Ω
|
30 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CCL-10-29.999M-C-2-3-F-R with alternatives
Compare CCL-10-29.999M-C-1-3-F-R with alternatives