-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_10336016
|
Arrow Electronics | Res Metal Film 10K Ohm 1% 0.33W(1/3W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1728 Container: Cut Strips | Americas - 3498 |
|
$0.0017 / $0.0079 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 10 kOhms - ±1% Tolerance - 330 mW - ±100ppm/°C Temperature Coefficient - 200 V - Axial Termination - Through Hole. RoHS: Compliant |
4990 Partner Stock |
|
$0.1087 / $0.1830 | Buy Now |
DISTI #
85249911
|
Verical | Res Metal Film 10K Ohm 1% 0.33W(1/3W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 1728 | Americas - 3498 |
|
$0.0017 | Buy Now |
|
Quest Components | 2500 |
|
$0.0190 / $0.0570 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6487 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCF5010K0FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF5010K0FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Flame Retardant | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 28.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.57 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CCF5010K0FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF5010K0FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF5010K0FKR36 | Fixed Resistor, Metal Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF5010K0FKE36 vs CCF5010K0FKR36 |
CCF5010K0FKR36 | RESISTOR, METAL FILM, 0.33 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF5010K0FKE36 vs CCF5010K0FKR36 |