Part Details for CCDSL821F1K14633BLF by Arco Electronics
Overview of CCDSL821F1K14633BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL821F1K14633BLF
CCDSL821F1K14633BLF CAD Models
CCDSL821F1K14633BLF Part Data Attributes
|
CCDSL821F1K14633BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL821F1K14633BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL821F1K14633BLF
This table gives cross-reference parts and alternative options found for CCDSL821F1K14633BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL821F1K14633BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL821F1K14203B | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14203B |
CCDSL821F1K14053ALF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14053ALF |
CCDSL821F1K14603RLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14603RLF |
CCDSL821F1K14504BLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14504BLF |
CCDSL821F1K14504B | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14504B |
CCDSL821F1K14204R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14204R |
CCDSL821F1K14733A | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14733A |
CCDSL821F1K14274ALF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14274ALF |
CCDSL821F1K14604B | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14604B |
CCDSL821F1K14654B | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821F1K14633BLF vs CCDSL821F1K14654B |