Datasheets
CCDSL821F1K14603RLF by: Arco Electronics

Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF,

Part Details for CCDSL821F1K14603RLF by Arco Electronics

Overview of CCDSL821F1K14603RLF by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDSL821F1K14603RLF

CCDSL821F1K14603RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDSL821F1K14603RLF Part Data Attributes

CCDSL821F1K14603RLF Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDSL821F1K14603RLF Arco Electronics Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 14.5 mm
Length 14 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C
Terminal Pitch 6.35 mm
Terminal Shape WIRE

Alternate Parts for CCDSL821F1K14603RLF

This table gives cross-reference parts and alternative options found for CCDSL821F1K14603RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL821F1K14603RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CCDSL821F1K14553R Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14553R
CCDSL821F1K14503RLF Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14503RLF
CCDSL821F1K14273R Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14273R
CCDSL821F1K14554BLF Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14554BLF
CCDSL821F1K14503ALF Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14503ALF
CCDSL821F1K14704R Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14704R
CCDSL821F1K14703A Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14703A
CCDSL821F1K14033B Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14033B
CCDSL821F1K14703B Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14703B
CCDSL821F1K14634ALF Arco Electronics Check for Price Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, CCDSL821F1K14603RLF vs CCDSL821F1K14634ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDSL821F1K14603RLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDSL821F1K14603RLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDSL821F1K14603RLF would you like to use for your alert(s)?
  • Please alert me when CCDSL821F1K14603RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDSL821F1K14603RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDSL821F1K14603RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDSL821F1K14603RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDSL821F1K14603RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDSL821F1K14603RLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: