Datasheets
CCDSL181J2H08233RLF by: Arco Electronics

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF,

Part Details for CCDSL181J2H08233RLF by Arco Electronics

Overview of CCDSL181J2H08233RLF by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDSL181J2H08233RLF

CCDSL181J2H08233RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDSL181J2H08233RLF Part Data Attributes

CCDSL181J2H08233RLF Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDSL181J2H08233RLF Arco Electronics Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 8.5 mm
Length 8 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for CCDSL181J2H08233RLF

This table gives cross-reference parts and alternative options found for CCDSL181J2H08233RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL181J2H08233RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDSL181J2H08503ALF Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08503ALF
CCDSL181J2H08504RLF Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08504RLF
CCDSL181J2H08233R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08233R
CCDSL181J2H08053R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08053R
CCDSL181J2H08734BLF Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08734BLF
CCDSL181J2H08504A Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08504A
CCDSL181J2H08553ALF Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08553ALF
CCDSL181J2H08504R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08504R
CCDSL181J2H08503A Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08503A
CCDSL181J2H08574B Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Arco Electronics CCDSL181J2H08233RLF vs CCDSL181J2H08574B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDSL181J2H08233RLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDSL181J2H08233RLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDSL181J2H08233RLF would you like to use for your alert(s)?
  • Please alert me when CCDSL181J2H08233RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDSL181J2H08233RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDSL181J2H08233RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDSL181J2H08233RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDSL181J2H08233RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDSL181J2H08233RLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: