Part Details for CCDSL181J2H08503A by Arco Electronics
Overview of CCDSL181J2H08503A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL181J2H08503A
CCDSL181J2H08503A CAD Models
CCDSL181J2H08503A Part Data Attributes
|
CCDSL181J2H08503A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL181J2H08503A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL181J2H08503A
This table gives cross-reference parts and alternative options found for CCDSL181J2H08503A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL181J2H08503A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL181J2H08503ALF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08503ALF |
CCDSL181J2H08504RLF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08504RLF |
CCDSL181J2H08233R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08233R |
CCDSL181J2H08053R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08053R |
CCDSL181J2H08734BLF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08734BLF |
CCDSL181J2H08504A | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08504A |
CCDSL181J2H08553ALF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08553ALF |
CCDSL181J2H08504R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08504R |
CCDSL181J2H08574B | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08574B |
CCDSL181J2H08653RLF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDSL181J2H08503A vs CCDSL181J2H08653RLF |