Part Details for CCDSL043M2H05504A by Arco Electronics
Overview of CCDSL043M2H05504A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL043M2H05504A
CCDSL043M2H05504A CAD Models
CCDSL043M2H05504A Part Data Attributes
|
CCDSL043M2H05504A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL043M2H05504A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL043M2H05504A
This table gives cross-reference parts and alternative options found for CCDSL043M2H05504A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL043M2H05504A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL043M2H05754BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05754BLF |
CCDSL043M2H05534RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05534RLF |
CCDSL043M2H05004BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05004BLF |
CCDSL043M2H05734ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05734ALF |
CCDSL043M2H05574BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05574BLF |
CCDSL043M2H05734R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05734R |
CCDSL043M2H05754A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05754A |
CCDSL043M2H05553B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05553B |
CCDSL043M2H05074ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05074ALF |
CCDSL043M2H05604A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05504A vs CCDSL043M2H05604A |