Part Details for CCDSL043M2H05574BLF by Arco Electronics
Overview of CCDSL043M2H05574BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL043M2H05574BLF
CCDSL043M2H05574BLF CAD Models
CCDSL043M2H05574BLF Part Data Attributes
|
CCDSL043M2H05574BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL043M2H05574BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL043M2H05574BLF
This table gives cross-reference parts and alternative options found for CCDSL043M2H05574BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL043M2H05574BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL043M2H05754BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05754BLF |
CCDSL043M2H05534RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05534RLF |
CCDSL043M2H05004BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05004BLF |
CCDSL043M2H05734ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05734ALF |
CCDSL043M2H05734R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05734R |
CCDSL043M2H05754A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05754A |
CCDSL043M2H05553B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05553B |
CCDSL043M2H05074ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05074ALF |
CCDSL043M2H05604A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05604A |
CCDSL043M2H05653ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2H05574BLF vs CCDSL043M2H05653ALF |