CCDNPO022C1K06603A
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF,

Overview of CCDNPO022C1K06603A by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDNPO022C1K06603A by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDNPO022C1K06603A by Arco Electronics

CCDNPO022C1K06603A
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1.1364%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
1.1364%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDNPO022C1K06603A
    Arco Electronics
    Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF,
    VS

Alternate Parts for CCDNPO022C1K06603A

This table gives cross-reference parts and alternative options found for CCDNPO022C1K06603A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO022C1K06603A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDNPO022C1K06573ALF Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06573ALF
CCDNPO022C1K06604ALF Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06604ALF
CCDNPO022C1K06534RLF Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06534RLF
CCDNPO022C1K06754BLF Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06754BLF
CCDNPO022C1K06633R Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06633R
CCDNPO022C1K06634R Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06634R
CCDNPO022C1K06633A Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06633A
CCDNPO022C1K06233RLF Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06233RLF
CCDNPO022C1K06733A Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06733A
CCDNPO022C1K06203RLF Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, Arco Electronics CCDNPO022C1K06603A vs CCDNPO022C1K06203RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDNPO022C1K06603A by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDNPO022C1K06603A by Arco Electronics

  • Please alert me when CCDNPO022C1K06603A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDNPO022C1K06603A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDNPO022C1K06603A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDNPO022C1K06603A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDNPO022C1K06603A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDNPO022C1K06603A by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: