Part Details for CCDNPO022C1K06233RLF by Arco Electronics
Overview of CCDNPO022C1K06233RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO022C1K06233RLF
CCDNPO022C1K06233RLF CAD Models
CCDNPO022C1K06233RLF Part Data Attributes
|
CCDNPO022C1K06233RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO022C1K06233RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO022C1K06233RLF
This table gives cross-reference parts and alternative options found for CCDNPO022C1K06233RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO022C1K06233RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO022C1K06004ALF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06004ALF |
CCDNPO022C1K06233BLF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06233BLF |
CCDNPO022C1K06734B | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06734B |
CCDNPO022C1K06503ALF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06503ALF |
CCDNPO022C1K06054BLF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06054BLF |
CCDNPO022C1K06603A | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06603A |
CCDNPO022C1K06773ALF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06773ALF |
CCDNPO022C1K06034BLF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06034BLF |
CCDNPO022C1K06634BLF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06634BLF |
CCDNPO022C1K06053ALF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06233RLF vs CCDNPO022C1K06053ALF |