Part Details for CCDNPO022C1K06004ALF by Arco Electronics
Overview of CCDNPO022C1K06004ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO022C1K06004ALF
CCDNPO022C1K06004ALF CAD Models
CCDNPO022C1K06004ALF Part Data Attributes
|
CCDNPO022C1K06004ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO022C1K06004ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO022C1K06004ALF
This table gives cross-reference parts and alternative options found for CCDNPO022C1K06004ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO022C1K06004ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO022C1K06733B | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06733B |
CCDNPO022C1K06253RLF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06253RLF |
CCDNPO022C1K06534ALF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06534ALF |
CCDNPO022C1K06203B | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06203B |
CCDNPO022C1K06554B | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06554B |
CCDNPO022C1K06704ALF | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06704ALF |
CCDNPO022C1K06073B | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06073B |
CCDNPO022C1K06673B | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06673B |
CCDNPO022C1K06554R | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06554R |
CCDNPO022C1K06234R | Ceramic Capacitor, Ceramic, 1000V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022C1K06004ALF vs CCDNPO022C1K06234R |