Part Details for CCDF363Z2H14534BLF by Arco Electronics
Overview of CCDF363Z2H14534BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF363Z2H14534BLF
CCDF363Z2H14534BLF CAD Models
CCDF363Z2H14534BLF Part Data Attributes
|
CCDF363Z2H14534BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF363Z2H14534BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF363Z2H14534BLF
This table gives cross-reference parts and alternative options found for CCDF363Z2H14534BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF363Z2H14534BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF363Z2H14233ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14233ALF |
CCDF363Z2H14503B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14503B |
CCDF363Z2H14033A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14033A |
CCDF363Z2H14074A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14074A |
CCDF363Z2H14553ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14553ALF |
CCDF363Z2H14203RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14203RLF |
CCDF363Z2H14554ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14554ALF |
CCDF363Z2H14274R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14274R |
CCDF363Z2H14574A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14574A |
CCDF363Z2H14554BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, | Arco Electronics | CCDF363Z2H14534BLF vs CCDF363Z2H14554BLF |