CCDF363Z2H14274R
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF,

Overview of CCDF363Z2H14274R by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDF363Z2H14274R by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDF363Z2H14274R by Arco Electronics

CCDF363Z2H14274R
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
14.5 mm
Length
14 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDF363Z2H14274R
    Arco Electronics
    Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF,
    VS

Alternate Parts for CCDF363Z2H14274R

This table gives cross-reference parts and alternative options found for CCDF363Z2H14274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF363Z2H14274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDF363Z2H14233ALF Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14233ALF
CCDF363Z2H14503B Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14503B
CCDF363Z2H14033A Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14033A
CCDF363Z2H14074A Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14074A
CCDF363Z2H14553ALF Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14553ALF
CCDF363Z2H14534BLF Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14534BLF
CCDF363Z2H14203RLF Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14203RLF
CCDF363Z2H14554ALF Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14554ALF
CCDF363Z2H14574A Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14574A
CCDF363Z2H14554BLF Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.036uF, Arco Electronics CCDF363Z2H14274R vs CCDF363Z2H14554BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDF363Z2H14274R by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDF363Z2H14274R by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDF363Z2H14274R would you like to use for your alert(s)?
  • Please alert me when CCDF363Z2H14274R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDF363Z2H14274R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDF363Z2H14274R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDF363Z2H14274R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDF363Z2H14274R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDF363Z2H14274R by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: