Part Details for CCDF183M1H07253ALF by Arco Electronics
Overview of CCDF183M1H07253ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF183M1H07253ALF
CCDF183M1H07253ALF CAD Models
CCDF183M1H07253ALF Part Data Attributes
|
CCDF183M1H07253ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF183M1H07253ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF183M1H07253ALF
This table gives cross-reference parts and alternative options found for CCDF183M1H07253ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF183M1H07253ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF183M1H07533ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07533ALF |
CCDF183M1H07204RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07204RLF |
CCDF183M1H07254R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07254R |
CCDF183M1H07253A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07253A |
CCDF183M1H07753A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07753A |
CCDF183M1H07754R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07754R |
CCDF183M1H07653B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07653B |
CCDF183M1H07573BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07573BLF |
CCDF183M1H07204A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07204A |
CCDF183M1H07253B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07253ALF vs CCDF183M1H07253B |