Part Details for CCDF183M1H07753A by Arco Electronics
Overview of CCDF183M1H07753A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF183M1H07753A
CCDF183M1H07753A CAD Models
CCDF183M1H07753A Part Data Attributes
|
CCDF183M1H07753A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF183M1H07753A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF183M1H07753A
This table gives cross-reference parts and alternative options found for CCDF183M1H07753A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF183M1H07753A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF183M1H07703BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07703BLF |
CCDF183M1H07754BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07754BLF |
CCDF183M1H07534RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07534RLF |
CCDF183M1H07534BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07534BLF |
CCDF183M1H07773A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07773A |
CCDF183M1H07574B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07574B |
CCDF183M1H07654A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07654A |
CCDF183M1H07634A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07634A |
CCDF183M1H07054B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07054B |
CCDF183M1H07773ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.018uF, | Arco Electronics | CCDF183M1H07753A vs CCDF183M1H07773ALF |