Part Details for CCDE223P1K14511B by Arco Electronics
Overview of CCDE223P1K14511B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE223P1K14511B
CCDE223P1K14511B CAD Models
CCDE223P1K14511B Part Data Attributes
|
CCDE223P1K14511B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE223P1K14511B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.4 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE223P1K14511B
This table gives cross-reference parts and alternative options found for CCDE223P1K14511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE223P1K14511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE223P1K14711A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14711A |
CCDE223P1K14611RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14611RLF |
CCDE223P1K14711ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14711ALF |
CCDE223P1K14711B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14711B |
CCDE223P1K14211BLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14211BLF |
CCDE223P1K14211A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14211A |
CCDE223P1K14011ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14011ALF |
CCDE223P1K14011RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14011RLF |
CCDE223P1K14711RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14711RLF |
CCDE223P1K14611R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14511B vs CCDE223P1K14611R |