Part Details for CCDE223P1K14711RLF by Arco Electronics
Overview of CCDE223P1K14711RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE223P1K14711RLF
CCDE223P1K14711RLF CAD Models
CCDE223P1K14711RLF Part Data Attributes
|
CCDE223P1K14711RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE223P1K14711RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.4 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE223P1K14711RLF
This table gives cross-reference parts and alternative options found for CCDE223P1K14711RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE223P1K14711RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE223P1K14711B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14711B |
CCDE223P1K14011ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14011ALF |
CCDE223P1K14211R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14211R |
CCDE223P1K14611RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14611RLF |
CCDE223P1K14211RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14211RLF |
CCDE223P1K14011A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14011A |
CCDE223P1K14211BLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14211BLF |
CCDE223P1K14611B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14611B |
CCDE223P1K14711ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14711ALF |
CCDE223P1K14511R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14711RLF vs CCDE223P1K14511R |