Part Details for CCDE222M2A05212RLF by Arco Electronics
Overview of CCDE222M2A05212RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE222M2A05212RLF
CCDE222M2A05212RLF CAD Models
CCDE222M2A05212RLF Part Data Attributes
|
CCDE222M2A05212RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE222M2A05212RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE222M2A05212RLF
This table gives cross-reference parts and alternative options found for CCDE222M2A05212RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE222M2A05212RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE222M2A05612A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05612A |
CCDE222M2A05012B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05012B |
CCDE222M2A05612ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05612ALF |
CCDE222M2A05712B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05712B |
CCDE222M2A05212ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05212ALF |
CCDE222M2A05012RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05012RLF |
CCDE222M2A05512RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05512RLF |
CCDE222M2A05012R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05012R |
CCDE222M2A05012ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05012ALF |
CCDE222M2A05512R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05212RLF vs CCDE222M2A05512R |