There are no models available for this part yet.
Overview of CCDE222M2A05712B by Arco Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCDE222M2A05712B by Arco Electronics
Part Data Attributes for CCDE222M2A05712B by Arco Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ARCO ELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.1 mm
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Pitch
|
7.52 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCDE222M2A05712B
This table gives cross-reference parts and alternative options found for CCDE222M2A05712B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE222M2A05712B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE222M2A05012ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05012ALF |
CCDE222M2A05612B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05612B |
CCDE222M2A05012RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05012RLF |
CCDE222M2A05712A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05712A |
CCDE222M2A05612A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05612A |
CCDE222M2A05012BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05012BLF |
CCDE222M2A05212ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05212ALF |
CCDE222M2A05712ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05712ALF |
CCDE222M2A05712R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05712R |
CCDE222M2A05512RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222M2A05712B vs CCDE222M2A05512RLF |