Part Details for CCDE123M1K12753ALF by Arco Electronics
Overview of CCDE123M1K12753ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE123M1K12753ALF
CCDE123M1K12753ALF CAD Models
CCDE123M1K12753ALF Part Data Attributes
|
CCDE123M1K12753ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE123M1K12753ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE123M1K12753ALF
This table gives cross-reference parts and alternative options found for CCDE123M1K12753ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE123M1K12753ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE123M1K12004B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12004B |
CCDE123M1K12254R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12254R |
CCDE123M1K12253A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12253A |
CCDE123M1K12703A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12703A |
CCDE123M1K12733B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12733B |
CCDE123M1K12253ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12253ALF |
CCDE123M1K12233R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12233R |
CCDE123M1K12553BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12553BLF |
CCDE123M1K12754BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12754BLF |
CCDE123M1K12534RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12753ALF vs CCDE123M1K12534RLF |