Part Details for CCDE123M1K12553BLF by Arco Electronics
Overview of CCDE123M1K12553BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE123M1K12553BLF
CCDE123M1K12553BLF CAD Models
CCDE123M1K12553BLF Part Data Attributes
|
CCDE123M1K12553BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE123M1K12553BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE123M1K12553BLF
This table gives cross-reference parts and alternative options found for CCDE123M1K12553BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE123M1K12553BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE123M1K12004B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12004B |
CCDE123M1K12274BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12274BLF |
CCDE123M1K12733ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12733ALF |
CCDE123M1K12603R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12603R |
CCDE123M1K12053BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12053BLF |
CCDE123M1K12203B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12203B |
CCDE123M1K12573BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12573BLF |
CCDE123M1K12733R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12733R |
CCDE123M1K12703BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12703BLF |
CCDE123M1K12273ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12553BLF vs CCDE123M1K12273ALF |