Part Details for CCDE123M1K12603R by Arco Electronics
Overview of CCDE123M1K12603R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE123M1K12603R
CCDE123M1K12603R CAD Models
CCDE123M1K12603R Part Data Attributes
|
CCDE123M1K12603R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE123M1K12603R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE123M1K12603R
This table gives cross-reference parts and alternative options found for CCDE123M1K12603R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE123M1K12603R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE123M1K12004B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12004B |
CCDE123M1K12203RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12203RLF |
CCDE123M1K12734ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12734ALF |
CCDE123M1K12534ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12534ALF |
CCDE123M1K12733RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12733RLF |
CCDE123M1K12653R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12653R |
CCDE123M1K12634ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12634ALF |
CCDE123M1K12753B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12753B |
CCDE123M1K12673BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12673BLF |
CCDE123M1K12654R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.012uF, | Arco Electronics | CCDE123M1K12603R vs CCDE123M1K12654R |