Part Details for CCDB822M1H10504A by Arco Electronics
Overview of CCDB822M1H10504A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB822M1H10504A
CCDB822M1H10504A CAD Models
CCDB822M1H10504A Part Data Attributes
|
CCDB822M1H10504A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB822M1H10504A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB822M1H10504A
This table gives cross-reference parts and alternative options found for CCDB822M1H10504A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB822M1H10504A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB822M1H10533RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10533RLF |
CCDB822M1H10534A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10534A |
CCDB822M1H10703R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10703R |
CCDB822M1H10674B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10674B |
CCDB822M1H10654B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10654B |
CCDB822M1H10054R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10054R |
CCDB822M1H10053A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10053A |
CCDB822M1H10253ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10253ALF |
CCDB822M1H10274B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10274B |
CCDB822M1H10734ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10504A vs CCDB822M1H10734ALF |