There are no models available for this part yet.
Overview of CCDB822M1H10674B by Arco Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCDB822M1H10674B by Arco Electronics
Part Data Attributes for CCDB822M1H10674B by Arco Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ARCO ELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
10.5 mm
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5P
|
Temperature Coefficient
|
10% ppm/°C
|
Terminal Pitch
|
6.35 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCDB822M1H10674B
This table gives cross-reference parts and alternative options found for CCDB822M1H10674B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB822M1H10674B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB822M1H10054B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10054B |
CCDB822M1H10274R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10274R |
CCDB822M1H10554R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10554R |
CCDB822M1H10573R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10573R |
CCDB822M1H10254B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10254B |
CCDB822M1H10673BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10673BLF |
CCDB822M1H10503R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10503R |
CCDB822M1H10673R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10673R |
CCDB822M1H10053BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10053BLF |
CCDB822M1H10773RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M1H10674B vs CCDB822M1H10773RLF |