Part Details for CCDB681M1H05274BLF by Arco Electronics
Overview of CCDB681M1H05274BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB681M1H05274BLF
CCDB681M1H05274BLF CAD Models
CCDB681M1H05274BLF Part Data Attributes
|
CCDB681M1H05274BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB681M1H05274BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB681M1H05274BLF
This table gives cross-reference parts and alternative options found for CCDB681M1H05274BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB681M1H05274BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB681M1H05704A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05704A |
CCDB681M1H05503BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05503BLF |
CCDB681M1H05654BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05654BLF |
CCDB681M1H05204ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05204ALF |
CCDB681M1H05733B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05733B |
CCDB681M1H05203ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05203ALF |
CCDB681M1H05534ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05534ALF |
CCDB681M1H05534BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05534BLF |
CCDB681M1H05504ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05504ALF |
CCDB681M1H05634RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05274BLF vs CCDB681M1H05634RLF |