Part Details for CCDB681M1H05204ALF by Arco Electronics
Overview of CCDB681M1H05204ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB681M1H05204ALF
CCDB681M1H05204ALF CAD Models
CCDB681M1H05204ALF Part Data Attributes
|
CCDB681M1H05204ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB681M1H05204ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB681M1H05204ALF
This table gives cross-reference parts and alternative options found for CCDB681M1H05204ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB681M1H05204ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB681M1H05073R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05073R |
CCDB681M1H05654ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05654ALF |
CCDB681M1H05203R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05203R |
CCDB681M1H05253BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05253BLF |
CCDB681M1H05033RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05033RLF |
CCDB681M1H05754B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05754B |
CCDB681M1H05254RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05254RLF |
CCDB681M1H05274A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05274A |
CCDB681M1H05033A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05033A |
CCDB681M1H05034R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDB681M1H05204ALF vs CCDB681M1H05034R |