Part Details for CCDB622Z1H08533ALF by Arco Electronics
Overview of CCDB622Z1H08533ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB622Z1H08533ALF
CCDB622Z1H08533ALF CAD Models
CCDB622Z1H08533ALF Part Data Attributes
|
CCDB622Z1H08533ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB622Z1H08533ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB622Z1H08533ALF
This table gives cross-reference parts and alternative options found for CCDB622Z1H08533ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB622Z1H08533ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB622Z1H08653B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08653B |
CCDB622Z1H08054ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08054ALF |
CCDB622Z1H08774A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08774A |
CCDB622Z1H08603R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08603R |
CCDB622Z1H08234RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08234RLF |
CCDB622Z1H08753ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08753ALF |
CCDB622Z1H08634RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08634RLF |
CCDB622Z1H08554B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08554B |
CCDB622Z1H08073B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08073B |
CCDB622Z1H08634A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622Z1H08533ALF vs CCDB622Z1H08634A |