CCDB622Z1H08653B
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF,

Overview of CCDB622Z1H08653B by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDB622Z1H08653B by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDB622Z1H08653B by Arco Electronics

CCDB622Z1H08653B
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8.5 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDB622Z1H08653B
    Arco Electronics
    Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF,
    VS

Alternate Parts for CCDB622Z1H08653B

This table gives cross-reference parts and alternative options found for CCDB622Z1H08653B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB622Z1H08653B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDB622Z1H08634A Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08634A
CCDB622Z1H08504ALF Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08504ALF
CCDB622Z1H08774RLF Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08774RLF
CCDB622Z1H08504BLF Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08504BLF
CCDB622Z1H08633A Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08633A
CCDB622Z1H08634R Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08634R
CCDB622Z1H08554B Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08554B
CCDB622Z1H08774A Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08774A
CCDB622Z1H08004BLF Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08004BLF
CCDB622Z1H08634BLF Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, Arco Electronics CCDB622Z1H08653B vs CCDB622Z1H08634BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDB622Z1H08653B by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDB622Z1H08653B by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDB622Z1H08653B would you like to use for your alert(s)?
  • Please alert me when CCDB622Z1H08653B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDB622Z1H08653B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDB622Z1H08653B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDB622Z1H08653B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDB622Z1H08653B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDB622Z1H08653B by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: