Part Details for CCDB512Z2H10754RLF by Arco Electronics
Overview of CCDB512Z2H10754RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB512Z2H10754RLF
CCDB512Z2H10754RLF CAD Models
CCDB512Z2H10754RLF Part Data Attributes
|
CCDB512Z2H10754RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB512Z2H10754RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB512Z2H10754RLF
This table gives cross-reference parts and alternative options found for CCDB512Z2H10754RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB512Z2H10754RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB512Z2H10734R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10734R |
CCDB512Z2H10773A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10773A |
CCDB512Z2H10273RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10273RLF |
CCDB512Z2H10703ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10703ALF |
CCDB512Z2H10574RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10574RLF |
CCDB512Z2H10674B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10674B |
CCDB512Z2H10654BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10654BLF |
CCDB512Z2H10653B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10653B |
CCDB512Z2H10573BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10573BLF |
CCDB512Z2H10034B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10754RLF vs CCDB512Z2H10034B |