There are no models available for this part yet.
Overview of CCDB512Z2H10734R by Arco Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCDB512Z2H10734R by Arco Electronics
Part Data Attributes for CCDB512Z2H10734R by Arco Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ARCO ELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
10.5 mm
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5P
|
Temperature Coefficient
|
10% ppm/°C
|
Terminal Pitch
|
7.52 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCDB512Z2H10734R
This table gives cross-reference parts and alternative options found for CCDB512Z2H10734R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB512Z2H10734R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB512Z2H10074BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10074BLF |
CCDB512Z2H10003R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10003R |
CCDB512Z2H10033B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10033B |
CCDB512Z2H10554A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10554A |
CCDB512Z2H10054BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10054BLF |
CCDB512Z2H10504BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10504BLF |
CCDB512Z2H10633BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10633BLF |
CCDB512Z2H10674ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10674ALF |
CCDB512Z2H10503BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10503BLF |
CCDB512Z2H10673A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDB512Z2H10734R vs CCDB512Z2H10673A |