Part Details for CCDB511M2A05603ALF by Arco Electronics
Overview of CCDB511M2A05603ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB511M2A05603ALF
CCDB511M2A05603ALF CAD Models
CCDB511M2A05603ALF Part Data Attributes
|
CCDB511M2A05603ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB511M2A05603ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB511M2A05603ALF
This table gives cross-reference parts and alternative options found for CCDB511M2A05603ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB511M2A05603ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB511M2A05073ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05073ALF |
CCDB511M2A05504B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05504B |
CCDB511M2A05203A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05203A |
CCDB511M2A05654A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05654A |
CCDB511M2A05733B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05733B |
CCDB511M2A05034BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05034BLF |
CCDB511M2A05204A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05204A |
CCDB511M2A05574ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05574ALF |
CCDB511M2A05773A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05773A |
CCDB511M2A05774R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05603ALF vs CCDB511M2A05774R |