Part Details for CCDB511M2A05034BLF by Arco Electronics
Overview of CCDB511M2A05034BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB511M2A05034BLF
CCDB511M2A05034BLF CAD Models
CCDB511M2A05034BLF Part Data Attributes
|
CCDB511M2A05034BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB511M2A05034BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB511M2A05034BLF
This table gives cross-reference parts and alternative options found for CCDB511M2A05034BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB511M2A05034BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB511M2A05234R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05234R |
CCDB511M2A05233A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05233A |
CCDB511M2A05503RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05503RLF |
CCDB511M2A05273BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05273BLF |
CCDB511M2A05074BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05074BLF |
CCDB511M2A05504B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05504B |
CCDB511M2A05604R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05604R |
CCDB511M2A05554BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05554BLF |
CCDB511M2A05754ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05754ALF |
CCDB511M2A05533A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05034BLF vs CCDB511M2A05533A |