Part Details for CCDB431Z1K05534RLF by Arco Electronics
Overview of CCDB431Z1K05534RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB431Z1K05534RLF
CCDB431Z1K05534RLF CAD Models
CCDB431Z1K05534RLF Part Data Attributes
|
CCDB431Z1K05534RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB431Z1K05534RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB431Z1K05534RLF
This table gives cross-reference parts and alternative options found for CCDB431Z1K05534RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB431Z1K05534RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB431Z1K05004BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05004BLF |
CCDB431Z1K05274ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05274ALF |
CCDB431Z1K05253B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05253B |
CCDB431Z1K05754B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05754B |
CCDB431Z1K05653RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05653RLF |
CCDB431Z1K05703R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05703R |
CCDB431Z1K05704BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05704BLF |
CCDB431Z1K05573RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05573RLF |
CCDB431Z1K05204RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05204RLF |
CCDB431Z1K05034ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z1K05534RLF vs CCDB431Z1K05034ALF |